
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 10+ | $6.920 |
| 25+ | $5.880 |
| 50+ | $5.780 |
| 196+ | $5.680 |
| 294+ | $5.620 |
| 588+ | $5.570 |
Product Information
Product Overview
ADR441 is an ultralow noise, LDO XFET voltage reference with current sink and source. Using Analog Devices, Inc., temperature drift curvature correction and extra implanted junction FET (XFET) technology, voltage change vs. temperature nonlinearity in the device is greatly minimized. The XFET references offer better noise performance than buried zener references, and XFET references operate off low supply voltage headroom (500mV). This combination of features makes the device ideally suited for precision signal conversion applications in high end data acquisition systems, optical networks, and medical applications. It is widely used in application such as precision data acquisition systems, high resolution data converters, battery-powered instrumentation, portable medical instruments, industrial process control systems, precision instruments, optical control circuits etc.
- Ultralow noise is 1.2µV p-p at (0.1Hz to 10Hz)
- Superb temperature coefficient is 10ppm/°C
- Input range is (VOUT + 500mV) to 18V
- High output source and sink current +10mA and −5mA, respectively
- Output voltage is 2.500V
- Initial accuracy is ±3mV at 0.12%
- Temperature drift is 10ppm/°C
- Supply operating voltage range is 3V to 18V
- Quiescent current is 3mA at (no load, −40°C <lt/> TA <lt/> +125°C)
- Operating temperature is –40°C to +125°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Programmable
2.497V
3mV
NSOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
ADR441 Series
2.503V
2ppm/°C
8Pins
18V
125°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
