
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR423BRZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK8886RL Cut Tape49AK8886 |
| Product Range | ADR423 Series |
| Your Part Number | |
| Technical Datasheet |
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.840 | $14.84 |
| Total Price | $14.84 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 25+ | $10.940 |
| 50+ | $10.510 |
| 100+ | $10.080 |
| 250+ | $9.880 |
| 500+ | $9.680 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR423BRZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK8886RL Cut Tape49AK8886 |
| Product Range | ADR423 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series |
| Product Range | ADR423 Series |
| Reference Voltage Min | 2.9985V |
| Reference Voltage Max | 3.0015V |
| Initial Accuracy | 1.5mV |
| Temperature Coefficient | 3ppm/°C |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 3V |
| Voltage Reference Case Style | NSOIC |
Product Overview
ADR423 is an ultraprecision low noise voltage reference. This is a second generation extra implanted junction FET (XFET) voltage reference featuring low noise, high accuracy, and excellent long-term stability. It has a patented temperature drift curvature correction technique and XFET technology which minimizes the nonlinearity of the voltage change with temperature. The XFET architecture offers superior accuracy and thermal hysteresis to the band gap references. This voltage reference is widely used in application such as precision data acquisition systems, high resolution converters, battery-powered instrumentation, portable medical instruments, industrial process control systems, precision instruments, optical network control circuits etc.
- Low noise is 0.1Hz to 10Hz (at 2µV p-p)
- Operating temperature range is −40°C to +125°C
- Long-term stability is 50ppm/1000 hours
- Load regulation is 70ppm/mA
- Line regulation is 35ppm/V
- Low hysteresis is 40ppm typical
- Operating voltage range is 5V to 18V
- Output voltage range is 3.00V, initial accuracy is 0.04% (at 1.5mV)
- Temperature coefficient is 3ppm/°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series |
|---|---|
| Reference Voltage Min | 2.9985V |
| Initial Accuracy | 1.5mV |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 3V |
| Product Range | ADR423 Series |
|---|---|
| Reference Voltage Max | 3.0015V |
| Temperature Coefficient | 3ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | NSOIC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
