
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR365AUJZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK8883RL Cut Tape49AK8883 |
| Product Range | ADR365 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.210 | $3.21 |
| Total Price | $3.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 25+ | $2.210 |
| 50+ | $2.100 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 500+ | $1.850 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR365AUJZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK8883RL Cut Tape49AK8883 |
| Product Range | ADR365 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | ADR365 Series |
| Reference Voltage Min | 4.992V |
| Reference Voltage Max | 5.008V |
| Initial Accuracy | 8mV |
| Temperature Coefficient | 25ppm/°C |
| IC Case / Package | TSOT |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 15V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 5V |
| Voltage Reference Case Style | TSOT |
Product Overview
ADR365 is a low power, low noise voltage reference with sink/source capability. This precision band gap voltage reference that offers low power and high precision in a compact package. Using proprietary temperature drift curvature correction techniques from Analog Devices, Inc., the device reference achieves a low temperature drift. This micropower, low dropout voltage reference provides a stable output voltage from a minimum supply of 300mV greater than the output. The advanced design of the devices eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes this precision voltage reference device ideally suited for battery-operated applications. Applications include battery-powered instruments, portable medical instruments, data acquisition systems and industrial.
- Low quiescent current of 190µA maximum
- No external capacitor required
- Output current of +5mA (sourcing), −1mA (sinking)
- Typical output voltage of 5V
- Initial accuracy of ±0.16% (±8mV)
- Temperature coefficient of 25ppm/°C at −40°C <lt/> TA <lt/> +125°C
- Dropout voltage of 300mV (minimum), voltage noise of 12.8µVp-p ( 0.1Hz to 10Hz)
- Ripple rejection ratio of −70dB (fIN = 60Hz)
- Turn-on settling time of 20µs
- 5-lead TSOT package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 4.992V |
| Initial Accuracy | 8mV |
| IC Case / Package | TSOT |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 5V |
| Product Range | ADR365 Series |
|---|---|
| Reference Voltage Max | 5.008V |
| Temperature Coefficient | 25ppm/°C |
| No. of Pins | 5Pins |
| Input Voltage Max | 15V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | TSOT |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
