
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR3533WBRMZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9395RL Cut Tape53AK9395 |
| Product Range | ADR3533 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.920 | $6.92 |
| Total Price | $6.92 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 25+ | $4.930 |
| 50+ | $4.710 |
| 100+ | $4.490 |
| 250+ | $4.350 |
| 500+ | $4.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR3533WBRMZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9395RL Cut Tape53AK9395 |
| Product Range | ADR3533 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | ADR3533 Series |
| Reference Voltage Min | 3.2967V |
| Reference Voltage Max | 3.3033V |
| Initial Accuracy | 0.1% |
| Temperature Coefficient | 2.5ppm/°C |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 3.3V |
| Voltage Reference Case Style | MSOP |
Product Overview
ADR3533 is a low cost, low power, high precision CMOS voltage reference. For high accuracy, the output voltage and temperature coefficient are trimmed digitally during final assembly using the Analog Devices, Inc., proprietary DigiTrim® technology. The low output voltage hysteresis and low long-term output voltage drift improve lifetime system accuracy. It is widely used in application such as automotive battery monitors, portable instrumentation, process transmitters, remote sensors, medical instrumentation etc.
- Temperature coefficient is 2.5ppm/°C typ
- Low long-term drift (LTD) is 30ppm (initial 1khr typical)
- Initial output voltage error is ±0.1% (maximum)
- Output current is +10mA source/−3mA sink
- Low quiescent current is 100μA maximum
- Low dropout voltage is 250mV at 2mA
- Output voltage noise is 25μV p-p at (0.1Hz to 10Hz)
- Output voltage is 3.3V
- Operating temperature range is −40°C to +125°C, qualified for automotive application
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 3.2967V |
| Initial Accuracy | 0.1% |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 3.3V |
| Product Range | ADR3533 Series |
|---|---|
| Reference Voltage Max | 3.3033V |
| Temperature Coefficient | 2.5ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | MSOP |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
