
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR291GRZ-REEL7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel53AK9390RL Cut Tape53AK9390 |
| Product Range | ADR291 Series |
| Your Part Number | |
| Technical Datasheet |
1,978 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.960 | $9.96 |
| Total Price | $9.96 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.960 |
| 25+ | $7.210 |
| 50+ | $6.910 |
| 100+ | $6.610 |
| 250+ | $6.500 |
| 500+ | $6.370 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR291GRZ-REEL7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel53AK9390RL Cut Tape53AK9390 |
| Product Range | ADR291 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series |
| Product Range | ADR291 Series |
| Reference Voltage Min | 2.494V |
| Reference Voltage Max | 2.506V |
| Initial Accuracy | 0.24% |
| Temperature Coefficient | 25ppm/°C |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 15V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 2.5V |
| Voltage Reference Case Style | NSOIC |
Product Overview
ADR291 is a low noise, micropower precision voltage reference. It uses an XFET® reference circuit. The new XFET architecture offers significant performance improvements over traditional band gap and buried zener-based references. Improvements include one quarter the voltage noise output of band gap references operating at the same current, very low and ultra linear temperature drift, low thermal hysteresis, and excellent long-term stability. This voltage reference is widely used in application such as portable instrumentation, precision reference for 3V and 5V systems, analog-to-digital and digital-to-analog converter reference, solar-powered applications, loop-current-powered instruments etc.
- Supply voltage range is 2.8V to 15V
- Output voltage range is 2.50V typ
- Supply current range is 15μA maximum at (−40°C ≤ TA ≤ +125°C)
- Noise voltage range is 8μV p-p typ at (0.1Hz to 10Hz)
- Operating temperature range is −40°C to +125°C
- Initial accuracy is ±0.24%
- Temperature coefficient is 25ppm/°C
- Long term stability is 50ppm at (After 1000hours of operation at 125°C)
- Line regulation is 40ppm/V typ and load regulation is 40ppm/V typ at (VS = 3.0V to 15V, TA = 25°C)
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series |
|---|---|
| Reference Voltage Min | 2.494V |
| Initial Accuracy | 0.24% |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 2.5V |
| Product Range | ADR291 Series |
|---|---|
| Reference Voltage Max | 2.506V |
| Temperature Coefficient | 25ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 15V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | NSOIC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
