
294 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.400 |
| 10+ | $8.920 |
| 25+ | $8.490 |
| 50+ | $8.060 |
| 100+ | $7.630 |
| 250+ | $7.380 |
Product Information
Product Overview
ADR291 is a low noise, micropower precision voltage reference. It uses an XFET® reference circuit. The new XFET architecture offers significant performance improvements over traditional band gap and buried zener-based references. Improvements include one quarter the voltage noise output of band gap references operating at the same current, very low and ultra linear temperature drift, low thermal hysteresis, and excellent long-term stability. This voltage reference is widely used in application such as portable instrumentation, precision reference for 3V and 5V systems, analog-to-digital and digital-to-analog converter reference, solar-powered applications, loop-current-powered instruments etc.
- Supply voltage range is 2.8V to 15V
- Output voltage range is 2.50V typ
- Supply current range is 15μA maximum at (−40°C ≤ TA ≤ +125°C)
- Noise voltage range is 8μV p-p typ at (0.1Hz to 10Hz)
- Operating temperature range is −40°C to +125°C
- Initial accuracy is ±0.12%
- Temperature coefficient is 15ppm/°C
- Long term stability is 50ppm at (After 1000hours of operation at 125°C)
- Line regulation is 30ppm/V typ and load regulation is 30ppm/V typ at (VS = 3.0V to 15V, TA = 25°C)
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
2.497V
0.12%
NSOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
ADR291 Series
2.503V
15ppm/°C
8Pins
15V
125°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
