Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.690 |
| 5+ | $21.000 |
| 10+ | $18.300 |
| 40+ | $15.610 |
| 60+ | $14.470 |
| 100+ | $14.150 |
Product Information
Product Overview
ADR1399 is an oven-compensated, buried zener, voltage reference. This precision shunt reference features excellent temperature stability over a wide range of voltage, temperature, and quiescent current conditions. A temperature stabilizing loop is incorporated with the active zener on a monolithic substrate, which nearly eliminates changes in voltage with temperature. The subsurface zener circuit is fully specified at a quiescent current IREF of 3mA and offers minimal noise and excellent long-term stability. This offers a lower output dynamic impedance than the LM399, reducing the effects of the shunt resistor (RSHUNT) and the supply voltage variation on the reference output. Application includes multimeters, calibration equipment voltage standards, laboratory measurement equipment, industrial monitor and control instrumentation, ultrastable data convertors.
- 7.05V ultrastable shunt reference
- Temperature coefficient is 0.2ppm/°C (REF=3mA, heater voltage (VH)=30 V, TA=0 to70°C)
- Typical reference noise is 0.2ppm p-p (IREF=3mA, 0.1 Hz <lt/> f <lt/> 10Hz, TA=25°C)
- Initial accuracy range from -300mV to +250mV
- Low dynamic impedance is 0.04ohm in TO-46
- External thermal insulator provided for TO-46
- Temperature rating range from 0°C to +70°C
- 4-lead TO-46 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt
6.75V
0.05%
TO-46
Through Hole
0°C
-
-
TO-46
ADR1399 Series
7.3V
1ppm/°C
4Pins
-
70°C
No SVHC (25-Jun-2025)
7.05V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate