
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.230 | $5.23 |
| Total Price | $5.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 25+ | $3.650 |
| 50+ | $3.500 |
| 100+ | $3.340 |
| 250+ | $3.190 |
| 500+ | $3.120 |
| 1000+ | $3.100 |
| 2500+ | $3.040 |
Product Information
Product Overview
ADR127 is a micropower, high precision, series mode, band gap reference with sink and source capability. It features high accuracy and low power consumption in a tiny package. It includes a patented temperature-drift curvature correction technique that minimizes the nonlinearities in the output voltage vs. temperature characteristics. It is a low dropout voltage reference, requiring only 1.45V for the device above the nominal output voltage on the input to provide a stable output voltage. This low dropout performance, coupled with the low 85μA operating current, makes the device ideal for battery-powered applications. It is used in applications such as battery-powered instrumentation, portable medical equipment, data acquisition systems, automotive.
- Output voltage is 1.25V typical at (TA = 25°C, VIN = 2.8V to 18V)
- Initial accuracy error is +0.24% maximum at (TA = 25°C, VIN = 2.8V to 18V)
- Temperature coefficient is 15ppm/°C typical
- Load regulation is 85ppm/mA typical at (TA = 25°C, VIN = 2.7V to 18V)
- Line regulation is 30ppm/V typical at (2.7V to 18V, IOUT = 0mA)
- Quiescent current is 95μA typical at (VIN = 18V, TA = 25°C)
- Voltage noise is 300nV/√Hz typical at (TA = 25°C, VIN = 2.7V to 18V)
- Turn on settling time is 80μs typical at (0.1%, CL = 0.2μF, TA = 25°C)
- Operating temperature is -40°C to +125°C
- Package style is 6-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
1.247V
0.24%
TSOT
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
1.25V
ADR127 Series
1.253V
25ppm/°C
6Pins
18V
125°C
MSL 1 - Unlimited
-
TSOT
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
