Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPL44001ATT+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM9350
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.759 |
| 100+ | $0.602 |
| 500+ | $0.540 |
| 1000+ | $0.520 |
| 2500+ | $0.500 |
| 10000+ | $0.488 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL44001ATT+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM9350
Product RangeAdj 100mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max38V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current560mV at 100mA
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
38V
Max Output Current
100mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
600mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
560mV at 100mA
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
