Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA1107ACPZN
Newark Part No.49AK8639
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $589.520 |
Price for:Each
Minimum: 1
Multiple: 1
$589.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA1107ACPZN
Newark Part No.49AK8639
Technical Datasheet
Frequency Min4.8GHz
Frequency Max6GHz
Gain30.5dB
Frequency Response RF Min4.8GHz
Frequency Response RF Min4.8GHz
RF IC Case StyleLFCSP-EP
Frequency Response RF Max6GHz
Frequency Response RF Max6GHz
Gain Typ30.5dB
Gain Typ30.5dB
Supply Voltage Min-
Supply Voltage Max28V
IC Case / PackageLFCSP-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADPA1107 is a gallium nitride (GaN), broadband power amplifier, delivering 45dBm (35W) with 56.5% typical power added efficiency (PAE) across a bandwidth of 4.8GHz to 6GHz. It provides ±0.5dB gain flatness from 5.4GHz to 6GHz. This device is ideal for pulsed applications such as radar, public mobile radio, and general-purpose amplification. It is widely used in application such as weather radars, marine radars, military radars etc.
- Input return loss is 7.5dB typical at (TBASE = 25°C, VDD = 28V)
- Output return loss is 12dB typical at (TBASE = 25°C, VDD = 28V)
- Power gain is 20.3dB typical at (TBASE = 25°C, VDD = 28V)
- Supply current is 350mA typical at (TBASE = 25°C, VDD = 28V)
- Small signal gain is 29.5dB typical at (TBASE = 25°C, VDD = 28V)
- Operating temperature is -40°C to +85°C
- Package style is 40-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
4.8GHz
Gain
30.5dB
Frequency Response RF Min
4.8GHz
Frequency Response RF Max
6GHz
Gain Typ
30.5dB
Supply Voltage Min
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
6GHz
Frequency Response RF Min
4.8GHz
RF IC Case Style
LFCSP-EP
Frequency Response RF Max
6GHz
Gain Typ
30.5dB
Supply Voltage Max
28V
No. of Pins
40Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability