Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7159ARDZ-02-R7Copy
Newark Part No.02AM0960
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
| 10+ | $7.580 |
| 25+ | $7.050 |
| 50+ | $6.790 |
| 100+ | $6.530 |
| 250+ | $6.300 |
| 500+ | $6.080 |
| 1000+ | $5.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7159ARDZ-02-R7Copy
Newark Part No.02AM0960
Product RangeAdj 2A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max2.3V
PolarityPositive Output
Max Output Current2A
Output Current Max2A
Output Current Max2A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageNSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
2.3V
Max Output Current
2A
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Output Current Max
2A
Dropout Voltage - Typ @ Current
-
IC Case / Package
NSOIC-EP
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
