Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7112CB-EVALZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05AN3958
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.770 |
Price for:Each
Minimum: 1
Multiple: 1
$93.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7112CB-EVALZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05AN3958
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP7112
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEvaluation Board ADP7112
Product Range-
SVHCTo Be Advised
Product Overview
ADP7112CB-EVALZ is an evaluation board that is used to demonstrate the functionality of the ADP7112 linear regulator. Simple device measurements, such as line and load regulation, dropout voltage, and ground current, can be demonstrated with just a single voltage source, load resistors, and a voltmeter or an ammeter.
- Input voltage range from 2.7V to 20V
- Output current range from 0mA to 200mA
- Output voltage initial accuracy of ±0.8%
- Operating temperature range from -40°C to +125°C
- Adjustable output voltage via two external resistors from any fixed output voltage option
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP7112
SVHC
To Be Advised
Silicon Core Number
ADP7112
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
