Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 10+ | $5.100 |
| 25+ | $4.830 |
| 50+ | $4.560 |
| 196+ | $4.300 |
| 294+ | $4.140 |
| 588+ | $4.060 |
Product Information
Product Overview
ADP7105 is a CMOS, low dropout (LDO) linear regulator. Using an advanced proprietary architecture, this device provides high power supply rejection and low noise, and achieves excellent line and load transient response with only a small 1µF ceramic output capacitor. The device allows an external soft start capacitor to be connected to program the start-up. This device output noise voltage is 15µV rms and is independent of the output voltage. A digital power-good output allows power system monitors to check the health of the output voltage. A user programmable precision under voltage lockout function facilitates sequencing of multiple power supplies. It is widely used in application such as regulation of noise sensitive applications: ADC and DAC circuits, precision amplifiers, high frequency oscillators, clocks, and PLLs, communications and infrastructure, medical and healthcare, industrial and instrumentation etc.
- Input voltage range from 3.3V to 20V
- Output current is 500mA max, initial accuracy is ±0.8%
- PSRR performance of 60dB typ at (10KHz, VOUT = 3.3V)
- Reverse current protection, low dropout voltage is 350mV typ at 500mA
- Accuracy over line, load, and temperature is −2% to +1%, −1.25% to +1%
- Low quiescent current is 900μA max at (VIN = 10V, IOUT= 500mA)
- Low shutdown current is 40µA typ at (VIN = 12V), output voltage is 5V
- Programmable soft start for inrush current control, power-good indicator
- Foldback current-limit and thermal overload protection, user programmable precision UVLO/enable
- Operating temperature is −40°C to +125°C, package style is 8-lead SOIC-N-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
1Outputs
-
-
-
350mV
NSOIC-EP
500mA
350mV
350mV
NSOIC-EP
-40°C
5V 500mA LDO Voltage Regulators
MSL 3 - 168 hours
3.3V
5V
5V
5V
-
500mA
Positive Output
500mA
500mA
350mV
Surface Mount
8Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate