Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP5062ACPZ-2-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel62AK1375RL
Cut Tape62AK1375
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.250 | $5.25 |
| Total Price | $5.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 25+ | $3.660 |
| 50+ | $3.490 |
| 100+ | $3.310 |
| 250+ | $3.150 |
| 500+ | $3.140 |
| 1000+ | $2.880 |
| 2500+ | $2.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5062ACPZ-2-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel62AK1375RL
Cut Tape62AK1375
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6.7V
Battery Charge Voltage4.2V
Charge Current2.1A
IC Case / PackageLFCSP-EP
No. of Pins20Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
LFCSP-EP
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage
6.7V
Charge Current
2.1A
No. of Pins
20Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
