Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP3331ARTZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel62AK1371RL Cut Tape62AK1371 |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
4,164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.540 | $4.54 |
| Total Price | $4.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 25+ | $3.170 |
| 50+ | $3.020 |
| 100+ | $2.870 |
| 250+ | $2.730 |
| 500+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP3331ARTZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel62AK1371RL Cut Tape62AK1371 |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2.6V |
| Input Voltage Max | 12V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Nom | -V |
| Output Voltage Min | 1.5V |
| Output Voltage Max | 11.75V |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Output Current Max | 200mA |
| Output Current Max | 200mA |
| Dropout Voltage Typ @ Current | 140mV |
| Dropout Voltage Typ @ Current | 0 |
| Dropout Voltage - Typ @ Current | 140mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 12V |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.5V |
| Polarity | Positive Output |
| Output Current Max | 200mA |
| Dropout Voltage Typ @ Current | 140mV |
| Dropout Voltage - Typ @ Current | 140mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.6V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | -V |
| Output Voltage Max | 11.75V |
| Max Output Current | 200mA |
| Output Current Max | 200mA |
| Dropout Voltage Typ @ Current | 0 |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
