
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 3000+ | $2.090 |
| 6000+ | $2.050 |
| 12000+ | $2.010 |
| 18000+ | $1.960 |
| 30000+ | $1.920 |
Product Information
Product Overview
ADP2302 is a fixed frequency, current-mode control, step-down, dc-to-dc regulator with an integrated power MOSFET. It can run from an input voltage of 3V to 20V, which makes them suitable for a wide range of applications. The 700KHz operating frequency allows small inductor and ceramic capacitors to be used, providing a compact solution. Current mode control provides fast and stable line and load transient performance. It has integrated soft start circuitry to prevent a large inrush current at power-up. The power-good signal can be used to sequence devices that have an enable input. The precision enable threshold voltage allows the part to be easily sequenced from other input/output supplies. It is used in application such as intermediate power rail conversion, DC-to-DC point of load applications, communications and networking, industrial and instrumentation, healthcare and medical, consumer etc.
- Maximum load current is 2A
- ±1.5% output accuracy over temperature
- Output voltage is adjustable, supported by ADIsimPower™ design tool
- Current-mode control architecture, thermal shutdown (TSD)
- Automatic PFM/PWM mode, overcurrent protection (OCP)
- Precision enable pin with hysteresis, under voltage lockout (UVLO)
- Integrated high-side MOSFET, power-good output
- Integrated bootstrap diode, internal compensation and soft start
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC-N-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3V
2A
NSOIC-EP
Surface Mount
800mV
700kHz
-40°C
-
MSL 3 - 168 hours
NSOIC-EP
700kHz
Adjustable
Buck (Step Down)
20V
2A
8Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
