
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP2301AUJZ-R7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel49AK8725RL Cut Tape49AK8725 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.190 | $3.19 |
| Total Price | $3.19 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 25+ | $2.190 |
| 50+ | $2.080 |
| 100+ | $1.970 |
| 250+ | $1.870 |
| 500+ | $1.840 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP2301AUJZ-R7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel49AK8725RL Cut Tape49AK8725 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 3V |
| Input Voltage Max | 20V |
| Output Current | 1.2A |
| Max Output Current | 1.2A |
| IC Case / Package | TSOT |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 17V |
| Switching Frequency Typ | 1.4MHz |
| Efficiency | 91% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSOT |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.4MHz |
Product Overview
ADP2301 is a compact, constant-frequency, current-mode, step-down DC-to-DC regulator with integrated power MOSFET. This device run from input voltages of 3V to 20V, making them suitable for a wide range of applications. A precise, low voltage internal reference makes this device ideal for generating a regulated output voltage as low as 0.8V, with ±2% accuracy, for up to 1.2A load current. Current-mode control provides fast and stable line and load transient performance. This device includes internal soft start to prevent inrush current at power-up. Other key safety features include short-circuit protection, thermal shutdown (TSD), and input undervoltage lockout (UVLO). It can also be used as a programmable UVLO input by using a resistive divider. Typical applications are LDO replacement for digital load applications, intermediate power rail conversion, communications and networking, industrial and instrumentation, healthcare and medical, consumer.
- ±2% output accuracy over temperature range, minimum external components
- Current-mode control architecture, automatic PFM/PWM mode switching
- Precision enable pin with hysteresis, integrated high-side MOSFET
- Integrated bootstrap diode, internal compensation and soft start
- Undervoltage lockout (UVLO), overcurrent protection (OCP) and thermal shutdown (TSD)
- Supply current is 800µA max (no switching, VIN=12V, VIN=3.3 V, TJ=−40°C to +125°C)
- Shutdown current is 35µA (VEN=0V, VIN=12V, VIN=3.3V, TJ=−40°C to +125°C)
- 1.4MHz switching frequency, temperature rating range from −40°C to +125°C
- 6-lead thin small outline transistor package [TSOT]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 3V |
| Output Current | 1.2A |
| IC Case / Package | TSOT |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 1.4MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSOT |
| Switching Frequency | 1.4MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 20V |
| Max Output Current | 1.2A |
| No. of Pins | 6Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 17V |
| Efficiency | 91% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
