Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $3.580 |
| 25+ | $3.310 |
| 50+ | $3.150 |
| 100+ | $3.000 |
| 250+ | $2.940 |
Product Information
Product Overview
ADP2107 is a low quiescent current, synchronous, step-down DC to DC converter. At medium to high load currents, this device uses a current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, this device use a pulse frequency modulation (PFM) control scheme under light load conditions that reduces switching frequency to save power. This device run from input voltages of 2.7V to 5.5V, allowing single Li+/Li− polymer cell, multiple alkaline/NiMH cells, PCMCIA, and other standard power sources. It is widely used in application such as mobile handsets, PDAs and palmtop computers, telecommunication/networking equipment, set top boxes, audio/video consumer electronics etc.
- Extremely high 97% efficiency
- Ultralow quiescent current is 20μAtypical at (VIN = 3.6V at TA = 25°C)
- Shutdown supply current is 0.1μA typical at (VIN = 3.6V at TA = 25°C)
- Maximum load current is 2A
- Input voltage range is 2.7V to 5.5V, output voltage range is adjustable
- Maximum duty cycle is 100%, smoothly transitions into low dropout (LDO) mode
- Internal synchronous rectifier, optimized for small ceramic output capacitors
- Enable/shutdown logic input, undervoltage lockout
- Soft start, supported by ADIsimPower™ design tool
- Operating temperature is -40°C to +125°C, package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.7V
2A
LFCSP-EP
Surface Mount
800mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
1.2MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
2A
16Pins
-
5.5V
97%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate