Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1753ACPZ-R7Copy
Newark Part No.80AK8652
Product RangeAdj 800mA LDO Voltage Regulators
Your Part Number
2,013 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $3.080 |
| 25+ | $2.830 |
| 50+ | $2.690 |
| 100+ | $2.550 |
| 250+ | $2.470 |
| 500+ | $2.350 |
| 1000+ | $2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1753ACPZ-R7Copy
Newark Part No.80AK8652
Product RangeAdj 800mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.6V
Input Voltage Max3.6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min750mV
Output Voltage Max3.3V
PolarityPositive Output
Max Output Current800mA
Output Current Max800mA
Output Current Max800mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current70mV
Dropout Voltage Typ @ Current70mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 800mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.6V
Output Voltage - Nom
-
Output Voltage Min
750mV
Polarity
Positive Output
Output Current Max
800mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
70mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Adj 800mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Max
3.3V
Max Output Current
800mA
Output Current Max
800mA
Dropout Voltage - Typ @ Current
70mV
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
