Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1710AUJZ-R7Copy
Newark Part No.80AK4553
Product RangeAdj 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.180 |
| 25+ | $1.080 |
| 50+ | $1.020 |
| 100+ | $0.956 |
| 250+ | $0.898 |
| 500+ | $0.883 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1710AUJZ-R7Copy
Newark Part No.80AK4553
Product RangeAdj 150mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min800mV
Output Voltage Max5V
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current-V
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageTSOT
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Min
800mV
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
-V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Max
5V
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
TSOT
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
