Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $3.880 |
| 25+ | $3.350 |
| 50+ | $3.050 |
| 100+ | $2.750 |
| 250+ | $2.460 |
| 500+ | $2.280 |
Product Information
Product Overview
ADP1610 is a dc-to-dc step-up switching converter with an integrated 1.2A, 0.2ohm power switch capable of providing an output voltage as high as 12V. It is optimal for space-constrained applications such as portable devices or thin film transistor (TFT) liquid crystal displays (LCDs). It operates in pulse-width modulation (PWM) current mode with up to 92% efficiency. Adjustable soft start prevents inrush currents at start-up. The pin-selectable switching frequency and PWM current mode architecture allow excellent transient response, easy noise filtering, and the use of small, cost-saving external inductors and capacitors. It is widely used in application such as TFT LC bias supplies, portable applications, industrial/instrumentation equipment etc.
- Oscillator frequency is 1.23MHz typical
- Adjustable soft start, input undervoltage lockout
- Input voltage range is 2.5V to 5.5V
- Quiescent current (switching state) is 1mA typical at (FSW = 1.23MHz, no load)
- Voltage gain is 60dB typical
- Oscillator frequency is 0.7MHz typical at (RT = GND)
- Adjustable output voltage upto 12V
- Shutdown current is 10μA maximum at (VSD = 0V)
- Operating temperature is -40°C to +85°C
- Package style is 8-lead mini small outline [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.5V
1.2A
MSOP
Surface Mount
2.5V
1.23MHz
-40°C
-
MSL 1 - Unlimited
MSOP
1.23MHz
Adjustable
Boost, SEPIC
5.5V
1.2A
8Pins
-
12V
92%
85°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate