Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP125ACPZ-R7
Newark Part No.77AK6594
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Packaging Options
747 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $1.470 |
| 25+ | $1.250 |
| 50+ | $1.110 |
| 100+ | $0.977 |
| 250+ | $0.851 |
| 500+ | $0.816 |
| 1000+ | $0.781 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP125ACPZ-R7
Newark Part No.77AK6594
Product RangeAdj 500mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5V
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage Typ @ Current130mV
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage Nom
-V
Output Voltage Min
800mV
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
130mV
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Max
5V
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate