
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.929 |
| 25+ | $0.842 |
| 50+ | $0.793 |
| 100+ | $0.745 |
| 250+ | $0.698 |
| 500+ | $0.678 |
Product Information
Product Overview
ADP121 is a quiescent current, low dropout, linear regulator. The low 135mV dropout voltage at 150mA load improves efficiency and allows operation over a wide input voltage range. The low 30μA of quiescent current at full load make the device ideal for battery-operated portable equipment. It delivers good transient performance with minimal board area. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. It is widely used in application such as mobile phones, digital cameras and audio devices, portable and battery-powered equipment, post dc-to-dc regulation, post regulation etc.
- Input voltage range is 2.3V to 5.5V
- Output voltage range is 3.3V
- Output current is 150mA, logic controlled enable
- Low quiescent current is IGND = 11μA with 0μA load, IGND = 30μA with 150mA load
- Low shutdown current is <lt/>1μA
- Low dropout voltage is 90mV at 150mA load
- High PSRR is 70dB at 10kHz at VOUT = 1.2V
- Low noise is 40μV rms at VOUT = 1.2V, stable with a small 1μF ceramic output capacitor
- No noise bypass capacitor required, output voltage accuracy is ±1%
- Operating temperature is −40°C to +125°C, packaging style is 4-ball WLCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
3.3V
-
-
150mA
90mV
150mA
150mA
90mV
90mV
WLCSP
-40°C
3.3V 150mA LDO Voltage Regulators
MSL 1 - Unlimited
2.3V
1Outputs
3.3V
3.3V
-
-
Positive Output
WLCSP
150mA
90mV
Surface Mount
4Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
