
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.740 |
| 10+ | $5.990 |
| 25+ | $5.680 |
| 50+ | $5.380 |
| 100+ | $5.070 |
| 250+ | $4.890 |
| 500+ | $4.800 |
Product Information
Product Overview
ADP1111 is part of a family of step-up/step-down switching regulator that operates from an input voltage supply of 2V to 12V in step-up mode and up to 30V in step-down mode. This can be programmed to operate in step-up/stepdown or inverting applications with only 3 external components. Maximum switch current can be programmed with a single resistor, and an open collector gain block can be arranged in multiple configuration for low battery detection, as a post linear regulator, undervoltage lockout, or as an error amplifier. Typical applications are 3V to 5V, 5V to 12V step-up converters, 9V to 5V, 12V to 5V step-down converters, laptop and palmtop computers, cellular telephones, flash memory VPP generators, remote controls, peripherals and add-on cards, battery backup supplies, uninterruptible supplies, portable instruments.
- Utilizes surface mount inductors, very few external components required
- Low battery detector, user adjustable current limit
- Internal 1A power switch
- Quiescent current is 300μA typ (switch off, 0C ≤ TA ≤ +70C, VIN=3V)
- Input voltage is 12.6V max (step-up mode, 0 ≤ TA ≤ 70°C), 30V max (step-down mode, 0C ≤ TA ≤ 70°C)
- Comparator hysteresis is 12.5mV max (0C ≤ TA ≤ +70C, VIN=3V)
- Oscillator frequency is 88KHz (0C ≤ TA ≤ +70C, VIN=3V)
- Current limit is 400mA (TA=+25°C, 220 ohm from ILIM to VIN, VIN=3V)
- 5V output voltage
- 8-lead standard small outline package [SOIC-N], -40°C to +85°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
2V
1.5A
NSOIC
Surface Mount
5V
5.25V
-
85°C
-
No SVHC (04-Feb-2026)
-
Fixed
Buck, Boost, Inverting
30V
1.5A
8Pins
5V
4.75V
72kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
72kHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
