
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 3000+ | $2.620 |
| 6000+ | $2.450 |
| 12000+ | $2.410 |
| 18000+ | $2.360 |
| 30000+ | $2.310 |
Product Information
Product Overview
ADN4665 is a quad-channel, CMOS, low voltage differential signaling (LVDS) line driver offering data rates of over 400Mbps (200MHz) and ultralow power consumption. The device accepts low voltage TTL/CMOS logic signals and converts them to a differential current output of typically ±3.5mA for driving a transmission medium such as a twisted pair cable. Typical application includes backplane data transmission, cable data transmission and clock distribution.
- ±15KV ESD protection on output pins
- 100ps typical differential skew, 400ps maximum differential skew
- 2ns maximum propagation delay
- 3.3V power supply and ±350mV differential signaling
- Low power dissipation (13mW typical)
- Interoperable with existing 5V LVDS receivers
- High impedance on LVDS outputs on power-down
- Conforms to TIA/EIA-644 LVDS standards
- 16 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Differential Line Driver
-
30mA
3V
NSOIC
NSOIC
CMOS, TTL
LVDS
LVDS
-
-
No SVHC (04-Feb-2026)
LVDS Differential Line Driver
-40°C
85°C
3.6V
16Pins
400Mbps
CMOS, TTL
4bit
15kV
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
