
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.320 |
| 25+ | $2.120 |
| 50+ | $2.020 |
| 100+ | $1.920 |
| 250+ | $1.830 |
| 500+ | $1.760 |
| 1000+ | $1.690 |
Product Information
Product Overview
ADN4663 is a dual, CMOS, low voltage differential signaling (LVDS) line driver. It features a flow-through pinout for easy PCB layout and separation of input and output signals. This device accepts low voltage TTL/CMOS logic signals and converts them to a differential current output of typically ±3.1mA for driving a transmission medium such as a twisted-pair cable. The transmitted signal develops a differential voltage of typically ±355mV across a termination resistor at the receiving end, and this is converted back to a TTL/CMOS logic level by a line receiver. This device and a companion receiver offer a new solution to high speed point-to-point data transmission, and a low power alternative to emitter-coupled logic (ECL) or positive emitter-coupled logic (PECL). It is used in application such as backplane data transmission, cable data transmission, clock distribution etc.
- ±15KV ESD protection on output pins
- Maximum operating frequency is 350MHz typical
- Flow-through pinout simplifies PCB layout
- Propagation delay is 0.8ns typical
- 3.3V power supply, differential pulse skew is 0.3ns typical
- ±355mV typical differential signaling
- Interoperable with existing 5V LVDS receivers
- Conforms to TIA/EIA-644 LVDS standard
- Operating industrial temperature is -40°C to +85°C
- Package style is 8-lead standard small outline [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Differential Line Driver
-40°C
85°C
3V
NSOIC
NSOIC
CMOS, TTL
LVDS
2bit
-
-
No SVHC (04-Feb-2026)
LVDS Differential Line Driver
-
20mA
3.6V
8Pins
CMOS, TTL
600Mbps
LVDS
15kV
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
