
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
| 10+ | $14.270 |
| 25+ | $13.020 |
| 50+ | $12.770 |
| 100+ | $12.510 |
| 250+ | $12.270 |
| 500+ | $11.820 |
Product Information
Product Overview
ADN4652BRWZ is a signal isolated, low voltage differential signaling (LVDS) buffer. This device integrates Analog Devices, Inc., iCoupler® technology, enhanced for high speed operation, to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. This technology allows drop-in isolation of an LVDS signal chain. Multiple channel configurations are offered, and the LVDS receivers on the device include a fail-safe mechanism to ensure a logic 1 on the corresponding LVDS driver output when the inputs are floating, shorted, or terminated, but not driven. It is approved by UL: 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 424V peak. It is used in applications such as analog front-end (AFE) isolation, data plane isolation, isolated high speed clock and data links, isolated serial peripheral interface (SPI) over LVDS.
- 5KV rms/3.75KV rms LVDS isolator
- Complies with TIA/EIA-644-A LVDS standard
- Multiple dual-channel configurations
- ±8KV IEC 61000-4-2 ESD protection across isolation barrier
- High common-mode transient immunity is <gt/>50KV/μs typical
- Passes EN55022 Class B radiated emissions limits with 600Mbps PRBS
- Power supply ripple rejection and glitch immunity is -75dBc typical at (TA = 25°C)
- Rise fall time is 350ps maximum at (VDD1 = VDD2 = 2.375V to 2.625V)
- Propagation delay is 2.6ps rms typical at (300MHz clock input)
- Operating temperature range from -40°C to +125°C, 20-lead SOIC-W package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3.6V
20Pins
-
Digital Isolator
5kV
125°C
-
2.375V
WSOIC
600Mbps
-
Magnetic
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
