
| Quantity | Price |
|---|---|
| 1+ | $80.360 |
| 5+ | $74.240 |
| 10+ | $68.120 |
| 25+ | $64.120 |
| 50+ | $62.720 |
| 100+ | $61.310 |
Product Information
Product Overview
ADN4604 is a 16 × 16 asynchronous, protocol agnostic, digital Crosspoint switch, with 16 differential PECL-/CML compatible inputs and 16 differential CML outputs. It is optimized for nonreturn-to-zero (NRZ) signaling with data rates of upto 4.25Gbps per port. Each port offers a fixed level of input equalization and programmable output swing and output preemphasis. This device nonblocking switch core implements a 16 × 16 crossbar and supports independent channel switching through the serial control interface. It has low latency and very low channel-to-channel skew. It is widely used in application such as fiber optic network switching, high speed serial backplane routing to OC-48 with FEC, XAUI: 10GBASE-KX4, gigabit ethernet over backplane: 1000BASE-KX, 1×, 2×, and 4× fiber channel, InfiniBand®, digital video (HDMI, DVI, DisplayPort, 3G-/HD-/SD-SDI), data storage networks etc.
- Programmable transmit preemphasis/deemphasis, upto 12dB boost at 4.25Gbps
- Double rank connection programming with dual connection maps
- Flexible I/O supply range, DC- or AC coupled differential CML inputs
- Programmable CML output levels, per-lane input P/N pair inversion for routing ease
- 50 ohm on-chip I/O termination, supports 8b/10b, scrambled or uncoded NRZ data
- Serial (I²C or SPI) control interface, propagation delay is 800ps typical
- Low jitter is 20ps typ at (data rate = 4.25Gbps, no channel)
- Operating voltage range is 2.7V to 3.6V, output rise/fall time is 75ps typical
- Operating temperature is -40°C to +85°C
- Package style is 100-lead thin quad flat [TQFP-EP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
I2C, Serial, SPI
3.6V
TQFP-EP
-40°C
-
No SVHC (04-Feb-2026)
PECL, CML
2.7V
TQFP-EP
100Pins
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
