Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,151.390 |
Product Information
Product Overview
ADMV7410-EVALZ is an evaluation board to evaluate the ADMV7410 E-Band low noise downconverter SiP, 71GHz to 76GHz. The ADMV7410-EVALZ incorporates the ADMV7410 with low dropout (LDO) regulators, potentiometers and a waveguide back plate to allow quick and simple evaluation of the ADMV7410. The LDO regulators allow the ADMV7410 to be powered on by ±5Vdc supplies. The ADMV7410 is a fully integrated system in package (SiP), inphase/quadrature (I/Q) downconverter that operates at an intermediate frequency (IF) output range of dc to 2GHz and an RF input range of 71GHz to 76GHz.
- Simple power-up with on-board LDO regulators
- Option to bypass LDO regulators with connector jumpers
Contents
ADMV7410-EVALZ, Connector jumpers.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Downconverting Mixer
-
ADMV7410BCEZ
Evaluation Board ADMV7410BCEZ, Connector Jumpers
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate