
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.580 |
| 25+ | $1.430 |
| 50+ | $1.360 |
| 100+ | $1.280 |
| 250+ | $1.210 |
| 1000+ | $1.190 |
Product Information
Product Overview
ADM811 is a reliable voltage monitoring device suitable for use in most voltage monitoring applications. The device are designed to monitor six different voltages, each allowing a 5% or 10% degradation of standard PSU voltages before a reset occurs. The manual reset function is very useful, especially if the circuit in which the device are operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked system. It is widely used in application such as microprocessor systems, controllers, intelligent instruments, automotive systems, safety systems, portable instruments etc.
- Glitch immunity is 100ns
- Reset assertion down to 1VCC
- Power-on reset is 140ms minimum
- Logic low RESET output
- Operating voltage range is 1V to 5V at (TA = 0°C to 70°C)
- Reset threshold temperature coefficient is 30ppm/°C
- Reset threshold voltage is 3.08V
- Operating temperature range is –40°C to +85°C
- Packaging style is 4-lead SOT-143
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.08V
1V
Manual, Active-Low
4Pins
560ms
85°C
-
No SVHC (04-Feb-2026)
SOT-143
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.08V
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
