ADM811-3TARTZ-RL7
Microprocessor Supervisor, 1 Monitors, Manual, Active-Low, 1 to 5.5V in, SOT-143-4, -40 to 85 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM811-3TARTZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel47AK1270RL Cut Tape47AK1270 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.300 | $2.30 |
| Total Price | $2.30 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 25+ | $1.550 |
| 50+ | $1.470 |
| 100+ | $1.390 |
| 250+ | $1.310 |
| 500+ | $1.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM811-3TARTZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel47AK1270RL Cut Tape47AK1270 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 3.08V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Manual, Active-Low |
| IC Case / Package | SOT-143 |
| No. of Pins | 4Pins |
| IC Mounting | Surface Mount |
| Delay Time | 700ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-143 |
| Threshold Voltage | 3.08V |
Product Overview
ADM811 is a reliable voltage monitoring device suitable for use in most voltage monitoring applications. The device are designed to monitor six different voltages, each allowing a 5% or 10% degradation of standard PSU voltages before a reset occurs. The manual reset function is very useful, especially if the circuit in which the device are operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked system. It is widely used in application such as microprocessor systems, controllers, intelligent instruments, automotive systems, safety systems, portable instruments etc.
- Glitch immunity is 100ns
- Reset assertion down to 1VCC
- Power-on reset is 140ms minimum
- Logic low RESET output
- Operating voltage range is 1V to 5V at (TA = 0°C to 70°C)
- Reset threshold temperature coefficient is 30ppm/°C
- Reset threshold voltage is 3.08V
- Operating temperature range is –40°C to +85°C
- Packaging style is 4-lead SOT-143
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 3.08V |
| Supply Voltage Min | 1V |
| Reset Output Type | Manual, Active-Low |
| No. of Pins | 4Pins |
| Delay Time | 700ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-143 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-143 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 3.08V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
