Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM809RARTZ-REEL7Copy
Newark Part No.62AK1365
Your Part Number
2,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.060 |
| 25+ | $1.880 |
| 50+ | $1.790 |
| 100+ | $1.690 |
| 250+ | $1.620 |
| 500+ | $1.600 |
| 1000+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM809RARTZ-REEL7Copy
Newark Part No.62AK1365
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.63V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time240ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.63V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.63V
Reset Threshold Voltage - Nom
2.63V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
3Pins
Delay Time
240ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
