
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 25+ | $1.810 |
| 50+ | $1.720 |
| 100+ | $1.620 |
| 250+ | $1.540 |
| 500+ | $1.500 |
Product Information
Product Overview
ADM809 is a supervisory circuit that monitor the power supply voltage in microprocessor systems. They provide a reset output during power-up, power-down, and brownout conditions. On power-up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The reset comparator features built-in glitch immunity, making it immune to fast transients on VCC. It is widely used in application such as microprocessor systems computers, controllers, intelligent instruments etc.
- Specified over temperature
- Low power consumption is 17μA
- Operating voltage range is 1.0V to 5.5V
- Reset assertion down to 1V VCC
- Power-on reset is 140ms minimum
- Push-pull RESET output
- Reset threshold temperature coefficient is 30ppm/°C
- Supply current is 24μA typ
- Reset threshold is 4.38V
- Operating temperature is −40°C to +125°C, packaging style is 3-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.38V
1V
Active-Low, Push-Pull
3Pins
240ms
125°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.38V
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
