ADM803TAKSZ-REEL7
Microprocessor Supervisor, 1 Monitors, Active-Low, Open-Drain, 1 to 5.5V in, SC-70-3, -40 to 125 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM803TAKSZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK4380RL Cut Tape60AK4380 |
| Your Part Number | |
| Technical Datasheet |
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $0.786 |
| 50+ | $0.741 |
| 100+ | $0.695 |
| 250+ | $0.651 |
| 500+ | $0.625 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM803TAKSZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK4380RL Cut Tape60AK4380 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 3.08V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | SC-70 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Delay Time | 240ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SC-70 |
| Threshold Voltage | 3.08V |
Product Overview
ADM803 is a supervisory circuit. It monitors the power supply voltage in microprocessor system. It provide a reset output during power-up, power-down, and brownout conditions. On power-up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The reset comparator features built-in glitch immunity, making it immune to fast transients on VCC. It is widely used in application such as microprocessor systems, computers, controllers, intelligent instruments etc.
- Low power consumption is 17μA
- Reset assertion down to 1V VC
- Open-drain active-low RESET output
- Operating voltage range is 1V to 5.5V at (TA = 0°C to 70°C)
- Reset threshold voltage is 3.08V
- Operating temperature range is −40°C to +125°C
- Packaging style is 3-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 3.08V |
| Supply Voltage Min | 1V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 3Pins |
| Delay Time | 240ms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SC-70 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SC-70 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 3.08V |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
