Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7172CP-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK8595
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.180 |
Price for:Each
Minimum: 1
Multiple: 1
$76.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7172CP-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK8595
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM7172ACPZ
Kit Application TypePower Management
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEvaluation Board ADM7172ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADM7172CP-EVALZ is an ADM7172 6.5V, 2A, ultra-low noise, high PSRR, fast transient response CMOS LDO evaluation board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADM7172ACPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADM7172ACPZ
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
