Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM7172ACPZ-R7Copy
Newark Part No.
Re-Reel80AK4548
Cut Tape80AK4548
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
2,308 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.480 | $6.48 |
| Total Price | $6.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 10+ | $4.970 |
| 25+ | $4.600 |
| 50+ | $4.400 |
| 100+ | $4.190 |
| 250+ | $4.160 |
| 500+ | $3.940 |
| 1000+ | $3.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7172ACPZ-R7Copy
Newark Part No.
Re-Reel80AK4548
Cut Tape80AK4548
Product RangeAdj 2A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max6.328V
PolarityPositive Output
Output Current Max2A
Max Output Current2A
Output Current Max2A
Dropout Voltage Typ @ Current172mV
Dropout Voltage - Typ @ Current172mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Output Voltage Nom
-V
Output Voltage Min
1.2V
Polarity
Positive Output
Max Output Current
2A
Dropout Voltage Typ @ Current
172mV
Dropout Voltage Typ @ Current
0
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Max
6.328V
Output Current Max
2A
Output Current Max
2A
Dropout Voltage - Typ @ Current
172mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
