Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM7170ACPZ-R7Copy
Newark Part No.80AK4546
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
1,625 In Stock
Need more?
177 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1448 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $2.880 |
| 25+ | $2.660 |
| 50+ | $2.530 |
| 100+ | $2.400 |
| 250+ | $2.320 |
| 500+ | $2.270 |
| 1000+ | $2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7170ACPZ-R7Copy
Newark Part No.80AK4546
Product RangeAdj 500mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max6.458V
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current42mV
Dropout Voltage Typ @ Current42mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Output Voltage Nom
-V
Output Voltage Min
1.2V
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
42mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Max
6.458V
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
42mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
