
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 25+ | $2.310 |
| 50+ | $2.200 |
| 100+ | $2.080 |
| 250+ | $1.970 |
| 500+ | $1.950 |
| 1000+ | $1.910 |
| 2500+ | $1.870 |
Product Information
Product Overview
ADM7170 is a CMOS, low dropout linear regulator (LDO) that operates from 2.3V to 6.5V and provides upto 500mA of output current. This high output current LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 6V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection and low noise, and achieves excellent line and load transient response with just a small 4.7µF ceramic output capacitor. Load transient response is typically 1.5μs for a 1mA to 500mA load step. It is used in applications such as regulation to noise sensitive applications: ADC and DAC circuits, precision amplifiers, PLLs/VCOs, and clocking ICs, communications and infrastructure, medical and healthcare, industrial and instrumentation.
- Low noise is 5µV rms typical at (100Hz to 100KHz, TA = 25°C)
- Power supply rejection ratio is 60dB typ at (100KHz, VIN = 4V, VOUT = 3V, ILOAD = 500mA)
- Dropout voltage is 42mV typical at (ILOAD = 500mA, VOUT = 3V, TA = 25°C)
- Fixed output voltage accuracy is ±0.75% at (ILOAD = 10mA, TJ = 25°C)
- Quiescent current is 0.7mA typ at (ILOAD = 0µA, TA = 25°C)
- Shutdown current is 0.25µA typical at (EN = GND, VIN = 5V, TA = 25°C)
- Stable with small 4.7µF ceramic output capacitor, supported by ADIsimPower tool
- Adjustable output from 1.2V to VIN − VDO, precision enable, adjustable soft start
- Operating temperature range from -40°C to +125°C, output voltage is 3.3V
- Package style is 8-lead LFCSP-WD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6.5V
3.3V
3.3V
-
500mA
Positive Output
500mA
LFCSP-EP
42mV
42mV
LFCSP-EP
-40°C
3.3V 500mA LDO Voltage Regulators
MSL 3 - 168 hours
2.3V
1Outputs
-
3.3V
-
-
42mV
500mA
500mA
42mV
Surface Mount
8Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
