
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7170ACPZ-1.8-R7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel60AK5320RL Cut Tape60AK5320 |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
7,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.730 | $3.73 |
| Total Price | $3.73 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 25+ | $2.580 |
| 50+ | $2.460 |
| 100+ | $2.330 |
| 250+ | $2.210 |
| 500+ | $2.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7170ACPZ-1.8-R7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel60AK5320RL Cut Tape60AK5320 |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 6.5V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 1.8V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 1.8V |
| Output Voltage Nom | 1.8V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current | 500mA |
| Dropout Voltage Vdo | 42mV |
| Polarity | Positive Output |
| Output Current Max | 500mA |
| LDO Regulator Case Style | LFCSP-EP |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 42mV |
| Dropout Voltage Typ @ Current | 42mV |
| Dropout Voltage Typ @ Current | 42mV |
| IC Mounting | Surface Mount |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM7170 is a CMOS, low dropout linear regulator (LDO). It operates from 2.3V to 6.5V and provides upto 500mA of output current. This high output current LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 6V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection and low noise, and achieves excellent line and load transient response with just a small 4.7µF ceramic output capacitor. It is widely used in application such as regulation to noise sensitive applications: ADC and DAC circuits, precision amplifiers, PLLs/VCOs, and clocking ICs, communications and infrastructure, medical and healthcare, industrial and instrumentation etc.
- Low noise is 5µV rms typ at (100Hz to 100kHz, all fixed output voltages)
- Transient load response is 1.5μs typ at (1mA to 500mA load step)
- Power supply rejection ratio is 60dB typ at (100kHz, VIN = 4V, VOUT = 3V, ILOAD = 500mA, CSS = 0nF)
- Low dropout voltage is 40mV typ at (ILOAD = 500mA, VOUT = 3V)
- Initial accuracy is ±0.75%, output voltage is 1.8V
- Accuracy over line, load, and temperature is ±1.25%
- Quiescent current is 0.7mA typ at no load
- Low shutdown current is 0.25μA typ at VIN = 5V
- Precision enable, adjustable soft start
- Operating temperature is -40°C to +125°C, packaging style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6.5V |
| Fixed Output Voltage Nom | 1.8V |
| Output Voltage - Nom | 1.8V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 42mV |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 42mV |
| Dropout Voltage Typ @ Current | 42mV |
| IC Case / Package | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| Input Voltage Min | 2.3V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 1.8V |
| Output Voltage Min | - |
| Output Current | 500mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | LFCSP-EP |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 42mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
