ADM7151ARDZ-02
LDO Voltage Regulator, Adjustable, 4.5 V to 16 V in, 1.5 V to 5.1 V out, 0.8 A out, NSOIC-EP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7151ARDZ-02Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK5316 |
| Product Range | Adj 800mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
| 10+ | $9.750 |
| 25+ | $9.290 |
| 50+ | $8.820 |
| 100+ | $8.360 |
| 250+ | $8.080 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7151ARDZ-02Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK5316 |
| Product Range | Adj 800mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Min | 1.5V |
| Adjustable Output Voltage Max | 5.1V |
| Output Voltage Min | 1.5V |
| Output Voltage Max | 5.1V |
| Output Current | 800mA |
| Dropout Voltage Vdo | 600mV |
| Polarity | Positive Output |
| Output Current Max | 800mA |
| LDO Regulator Case Style | NSOIC-EP |
| Max Output Current | 800mA |
| Output Current Max | 800mA |
| Dropout Voltage Typ @ Current | 600mV |
| Dropout Voltage - Typ @ Current | 600mV |
| Dropout Voltage Typ @ Current | 600mV |
| IC Mounting | Surface Mount |
| IC Case / Package | NSOIC-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 800mA LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM7151 is a low dropout (LDO) linear regulator that operates from 4.5V to 16V and provides up to 800mA of output current. Using an advanced proprietary architecture, it provides high power supply rejection, ultralow noise and excellent line and load transient response with a 10μF ceramic output capacitor. The output voltage can be set to any voltage between 1.5V to 4.0V with two resistors. Applications are regulated power noise sensitive applications, RF mixers, phase-locked loops (PLLs), voltage-controlled oscillators (VCOs), and PLLs with integrated VCOs, clock distribution circuits, ultrasound and other imaging applications, high speed RF transceivers, high speed, 16bit or greater ADCs, communications and infrastructure cable digital-to-analog converter (DAC) drivers.
- Voltage accuracy over line, load and temperature is ±2%
- Operating supply current is 12mA max (OUT=800mA, VIN=4.5 V, VOUT=1.5 V, TA=25°C)
- Shutdown current is 3µA (VEN=GND, VIN=4.5V, VOUT=1.5V, IOUT=10mA, CIN=COUT=CREG=10µF, TA=25°C)
- Output noise is 1.6µV rms (10Hz to 100KHz, independent of output voltage, VIN=4.5V, TA=25°C)
- Power supply rejection ratio is 91dB (1KHz to 100KHz, VIN=5.2V, VOUT=4V at 800mA, VIN=4.5V, TA=25°C)
- Noise spectral density is 1.7nV/√Hz (10KHz to 1MHz, independent output voltage, VIN=4.5V, TA=25°C)
- Dropout voltage is 1.2V (IOUT=800mA, VOUT=5V, VIN=4.5V, VOUT=1.5V, TA=25°C)
- 8-lead SOIC-N-EP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 16V |
| Fixed Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 5.1V |
| Output Voltage Max | 5.1V |
| Dropout Voltage Vdo | 600mV |
| Output Current Max | 800mA |
| Max Output Current | 800mA |
| Dropout Voltage Typ @ Current | 600mV |
| Dropout Voltage Typ @ Current | 600mV |
| IC Case / Package | NSOIC-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 800mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| Input Voltage Min | 4.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | - |
| Adjustable Output Voltage Min | 1.5V |
| Output Voltage Min | 1.5V |
| Output Current | 800mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | NSOIC-EP |
| Output Current Max | 800mA |
| Dropout Voltage - Typ @ Current | 600mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
