
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 25+ | $2.550 |
| 50+ | $2.430 |
| 100+ | $2.300 |
| 250+ | $2.180 |
| 500+ | $2.160 |
| 1000+ | $2.120 |
| 2500+ | $2.070 |
Product Information
Product Overview
ADM705 is a microprocessor supervisory circuit. This microprocessor provide power-supply monitoring circuitry that generate a reset output during power-up, powerdown, and brownout conditions. It has a 1.25V threshold detector to warn of power failures and it also detects low battery conditions to monitor additional power supply. An active low and debounced manual reset input (MR) is also included. This microprocessor supervisory circuit is widely used in application such as microprocessor systems, computers, controllers, intelligent instruments, critical microprocessor supply monitoring etc.
- Guaranteed RESET valid with VCC is 1V
- Quiescent current is 190μA, operating voltage range is 1.0V to 5.5V
- Reset pulse width is 200ms
- Debounced TTL/CMOS manual reset input (MR)
- Voltage monitor for power fail or low battery warning
- Precision supply voltage monitor is 4.65V
- Independent watchdog timer
- 1.60sec timeout
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.65V
1V
Manual, Active-Low
8Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
NSOIC
-
1Monitors
5.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.65V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
