Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM691AARNZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AK8569RL
Cut Tape49AK8569
Your Part Number
828 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $5.890 | $5.89 |
| Total Price | $5.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 25+ | $4.180 |
| 50+ | $3.990 |
| 100+ | $3.800 |
| 250+ | $3.620 |
| 500+ | $3.510 |
| 1000+ | $3.460 |
| 2500+ | $3.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM691AARNZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AK8569RL
Cut Tape49AK8569
Technical Datasheet
Product Overview
ADM691A is a supervisory circuit. It offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. This function include µP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power-failure warning. It is widely used in application such as microprocessor systems, computers, controllers, intelligent Instruments, automotive systems, critical mP power monitoring etc.
- Low power consumption
- Precision voltage monitor
- Reset time delay is 200ms, or adjustable
- Standby current is 1mA
- Fast on-board gating of chip enable signals
- Low VCC threshold voltage is 4.65V ± 3%
- Watchdog timeout is 100ms, 1.6s, adj
- Operating temperature is –40°C to +85°C
- Packaging style is 16-lead narrow SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
