
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.610 |
| 25+ | $1.470 |
| 50+ | $1.390 |
| 100+ | $1.310 |
| 250+ | $1.240 |
| 1000+ | $1.230 |
Product Information
Product Overview
ADM6320 is a supervisory circuit. It monitors power supply voltage levels and code execution integrity in microprocessor based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push button through a manual reset input. This supervisory circuit is widely used in application such as microprocessor systems computers, controllers, intelligent instruments, portable equipment etc.
- Reset threshold voltage is 2.93V
- Minimum reset timeout is 140ms
- Typical watchdog timeout is 25.6sec
- Reset output stages is push-pull active low, open-drain active low, push-pull active high
- Low power consumption is 5μA, supply current is 10μA typ at (VCC = 5.5V)
- Guaranteed reset output valid to VCC = 1V
- Power supply glitch immunity, specified over industrial temperature range
- VCC operating voltage range is 1.5V to 5V
- Operating temperature range is −40°C to +85°C
- Packaging style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.93V
1V
Manual, Active-Low, Open-Drain
5Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
