ADM6315-26D2ARTZR7
Microprocessor Supervisor, 1 Monitors, Manual, Active-Low, Open-Drain, 1 to 5.5V in, SOT-143-4

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.500 | $3.50 |
| Total Price | $3.50 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 25+ | $2.410 |
| 50+ | $2.290 |
| 100+ | $2.170 |
| 250+ | $2.060 |
| 500+ | $2.030 |
Product Information
Product Overview
ADM6315 is a reliable voltage monitoring device that is suitable for voltage monitoring applications. It is designed to monitor as little as a 1.8% degradation of a power supply voltage. The manual reset function is very useful, especially if the circuit in which the device is operating enters into a state that can be detected only by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out of control or locked up system. It is widely used in application such as microprocessor systems, controllers, intelligent instruments, automotive systems, safety systems, portable instruments etc.
- Specified over temperature
- Low power consumption is 5μA typical
- Precision voltage monitor of voltages from 2.5V to 5V at 100mV increments
- Reset assertion down to VCC <gt/> 1V
- Built-in manual reset
- Trip point is 2.63
- Minimum timeout is 20ms
- Operating temperature range is −40°C to +125°C
- Packaging style is 4-lead SOT-143
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.63V
1V
Manual, Active-Low, Open-Drain
4Pins
20ms
125°C
-
No SVHC (04-Feb-2026)
SOT-143
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
