
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.620 | $13.62 |
| Total Price | $13.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.620 |
| 25+ | $10.000 |
| 50+ | $9.610 |
| 100+ | $9.210 |
| 250+ | $9.180 |
| 500+ | $9.000 |
Product Information
Product Overview
ADM561JRSZ-REEL is an ultralow-power +3.3V, RS-232 notebook PC serial port driver/receiver. It is designed to meet the EIA-232 standard and operate with a single +3.3V power supply. This device features an onboard dc-to-dc converter, eliminating the need for dual ±5V power supplies. This dc-to-dc converter contains a voltage doubler and voltage inverter, both of which internally generate ±6.6V from the input +3.3V power supply. It features active high shutdown and an active low receiver enable. In this device, all receivers are disabled in shutdown. It is fabricated using CMOS technology for minimal power consumption. They feature a high level of over-voltage protection and latch-up immunity is used in applications such as notebook computers, peripherals, modems, printers, and battery-operated equipment.
- RS-232 compatible, operates with 3V or 5V logic
- Suitable for serial port mice, single power supply range from +3V to +3.6V
- VCC power supply current is 3.5mA typical at (VCC = +3.3V ±10%, C1 to C4 = 1μF)
- Shutdown supply current is 0.2μA typical at (VCC = +3.3V ±10%, C1 to C4 = 1μF)
- Transition region slew rate is 4.5V/μs typical at (VCC = +3.3V ±10%, C1 to C4 = 1μF)
- Receiver propagation delay (TPHL ) is 1μs maximum at (VCC = +3.3V ±10%, C1 to C4 = 1μF)
- Logic pull-up current 3μA typical at (VCC = +3.3V ±10%, C1 to C4 = 1μF)
- CMOS output leakage current is ±5μA maximum at (VCC = +3.3V ±10%, C1 to C4 = 1μF)
- Operating temperature range from 0°C to +70°C
- 28-lead shrink small outline package [SSOP]
Technical Specifications
RS232 Transceiver
4
116Kbps
3.6V
28Pins
2 kV (HBM)
0°C
-
No SVHC (07-Jul-2017)
5Receivers
-
3.3V
SSOP
-
-
70°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
