ADM488ABRMZ
RS485 Transceiver, Full Duplex, 250 Kbps, 1 Transmitter, 5.5 V Supply, -40 to 85 °C, MSOP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM488ABRMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 03AM1812 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 3000+ | $2.030 |
| 6000+ | $1.990 |
| 12000+ | $1.950 |
| 18000+ | $1.910 |
| 30000+ | $1.870 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM488ABRMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 03AM1812 |
| Technical Datasheet | |
| IC Type | RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| No. of Nodes | 32 |
| ESD Protection | ±4 kV (HBM) |
| Fail Safe | Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM488ABRMZ is a full-duplex, low power, slew rate limited, EIA RS-485 transceiver. It is suitable for communication on multipoint bus transmission lines. It is intended for balanced data transmission and comply with both RS-485 and RS-422 standards of the EIA. It contains a single differential line driver and a single differential line receiver, making them suitable for full-duplex data transfer. The input impedance is 12Kohm, allowing 32 transceivers to be connected on the bus. Excessive power dissipation that is caused by bus contention or output shorting is prevented by a thermal shutdown circuit. This feature forces the driver output into a high impedance state if, during fault conditions, a significant temperature increase is detected in the internal driver circuitry. Application includes low power RS-485 and RS-422 systems, DTE-DCE interface, packet switching, local area networks, data concentration, data multiplexers, integrated services digital network (ISDN).
- Complies with ANSI TIA/EIA-485-A-1998 and ISO 8482: 1987(E)
- Maximum data rate is 250Kbps min (VCC = 5V ±10%)
- ±4kV HBM ESD protection on all pins, single 5V ±10% supply
- Bus common-mode range from -7V to +12V
- Connect up to 32 nodes on the bus, reduced slew rate for low EM interference
- Short-circuit protection, power supply current is 30µA typical at (DE = 0V (disabled))
- Differential output voltage is 5V max (R = ∞, VCC = 5V ±10%)
- Receiver skew is 100ns typical at (VCC = 5V ±10%)
- Driver rise fall time is 250ns minimum at (RL differential = 54 ohm, CL1 = CL2 = 100pF)
- 8-lead MSOP package, temperature range from -40°C to +85°C
Technical Specifications
| IC Type | RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| ESD Protection | ±4 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Full Duplex |
| Supply Voltage Min | 4.5V |
| IC Case / Package | MSOP |
| No. of Nodes | 32 |
| Fail Safe | Open, Short |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
