Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.360 |
| 25+ | $2.210 |
| 50+ | $2.080 |
| 196+ | $1.940 |
| 294+ | $1.860 |
| 588+ | $1.820 |
Product Information
Product Overview
ADM4854 is a differential line transceiver suitable for high speed, full-duplex data communication on multipoint bus transmission lines. This full duplex transceiver has dedicated differential line driver outputs and receiver inputs. This device has a 1/8-unit load receiver input impedance, which allows upto 256 transceivers on one bus. Because only one driver must be enabled at any time, the output of a disabled or powered down driver is three-stated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which ensures a logic high output level when the inputs are open or shorted. It is widely used in application such as low power RS-485 applications, EMI sensitive systems, DTE to DCE interfaces, industrial control, packet switching, local area networks, level translators etc.
- Data rate is 115kbps
- Reduced slew rates for low electromagnetic interference (EMI)
- True fail-safe receiver inputs
- Outputs high-Z when disabled or powered off
- Thermal shutdown and short-circuit protection
- Rise/fall times is 600ns min to 2400ns max
- Operating temperature is −40°C to +85°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
4.75V
5.25V
8Pins
-
-40°C
-
-
ADM4854
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
5Mbps
NSOIC
NSOIC
32
Open
85°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate