
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $2.640 |
| 25+ | $2.180 |
| 50+ | $2.130 |
| 196+ | $2.080 |
| 294+ | $2.060 |
| 588+ | $2.040 |
Product Information
Product Overview
ADM4853 is a differential line transceiver suitable for high speed, half-duplex data communication on multipoint bus transmission lines. It is a half-duplex transceiver that share differential lines and have separate enable inputs for the driver and receiver. This device have a 1/8-unit load receiver input impedance, which allows upto 256 transceivers on one bus. Because only one driver must be enabled at any time, the output of a disabled or powered down driver is three-stated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which ensures a logic high output level when the inputs are open or shorted. It is widely used in application such as low power RS-485 applications, EMI sensitive systems, DTE to DCE interfaces, industrial control, packet switching, local area networks, level translators etc.
- Reduced slew rates for low electromagnetic interference (EMI)
- True fail-safe receiver inputs
- Supply current in shutdown mode is 5µA max
- Thermal shutdown and short-circuit protection
- Pin-compatible with the MAX308x
- Outputs high-Z when disabled or powered off
- Bus common-mode range is −7V to +12V
- Operating temperature is −40°C to +85°C, data rate is 10Mbps
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
4.75V
NSOIC
8Pins
-
-40°C
-
-
ADM4853
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
5Mbps
5.25V
NSOIC
32
Open
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
