
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3491ARZCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 60AK5247 |
| Your Part Number | |
| Technical Datasheet |
2,184 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 10+ | $5.100 |
| 25+ | $4.880 |
| 50+ | $4.670 |
| 100+ | $4.450 |
| 250+ | $4.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3491ARZCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 60AK5247 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| Device Type | RS422 / RS485 Transceiver |
| IC Interface Type | RS422, RS485 |
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 10Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| No. of Nodes | 32 |
| ESD Protection | - |
| Fail Safe | Open |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | ADM3491 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM3491 is a low power, differential line transceiver. Low power consumption, coupled with a shutdown mode, makes the device ideal for power-sensitive applications. A thermal shutdown circuit prevents excessive power dissipation caused by bus contention or by output shorting. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, then the thermal shutdown circuit forces the driver output into a high impedance state. If the inputs are unconnected (floating), the receiver contains a fail-safe feature that results in a logic high output state. It is widely used in application such as low power RS-485/RS-422 applications, telecom, industrial process control, HVAC.
- Operating Supply voltage range from 3V to 3.6V, data rate is 10Mbps
- Interoperable with 5V logic, EIA RS-422 and RS-485 compliant over full common-mode range
- Shutdown current is 2nA, pin count 14
- Upto 32 transceivers on the bus, −7V to +12V bus common-mode range
- Full duplex, driver/receiver enable
- Operating temperature range is −40°C to +85°C
- Package style is 14-lead narrow body small outline (SOIC-N)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | NSOIC |
| No. of Pins | 14Pins |
| ESD Protection | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ADM3491 |
| Device Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 10Mbps |
| Supply Voltage Max | 3.6V |
| IC Case / Package | NSOIC |
| No. of Nodes | 32 |
| Fail Safe | Open |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
