
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.370 | $5.37 |
| Total Price | $5.37 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 25+ | $3.770 |
| 50+ | $3.600 |
| 100+ | $3.420 |
| 250+ | $3.260 |
| 500+ | $3.190 |
| 1000+ | $3.130 |
| 2500+ | $3.060 |
Product Information
Product Overview
ADM34890E is a low power data transceiver. This full-duplex device transceiver have dedicated differential line driver outputs and receiver inputs. This device have a 12k ohm receiver input impedance, which allows upto 32 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered-down driver is tristated to avoid overloading the bus. It is widely used in application such as power/energy metering, telecommunications, EMI-sensitive systems, industrial control, local area networks etc.
- Data rate is 12Mbps
- Upto 32 nodes on the bus
- Receiver open-circuit, fail-safe design
- Low power shutdown current
- Common-mode input range is −7V to +12V, supply voltage is 3V to 3.6V
- Thermal shutdown and short-circuit protection
- Pin count is 8
- ±15kV ESD protection on RS-485 input/output pins
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline package (SOIC-N)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Full Duplex
3V
3.6V
8Pins
±15 kV (HBM)
-40°C
-
-
ADM3490E
RS422 / RS485 Transceiver
RS422, RS485
1
12Mbps
NSOIC
NSOIC
32
Open
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
